Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Battery Charger, 1x Li-ion Cell, 4V, 2.7A2541405000

2541405000 - Battery Charger, 1x Li-ion Cell, 4V, 2.7A

169-42-175
2541405000
2861725
Manufacturer:Mascot

Battery Charger, 1x Li-ion Cell, 4V, 2.7A

Image is for illustrative purposes only. Please refer to product description.

2541405000 - Battery Charger, 1x Li-ion Cell, 4V, 2.7A

169-42-175
2541405000
2861725
Manufacturer:Mascot

Product specifications
4 V
2.7 A
264 V
90 V
3 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Order Note

Mains cable and secondary connector ordered separately

Family Information

  • 3-step charge control with current detection as charge termination
  • 3-colour LED indicator for charging status
  • Charge termination when current is 100 mA (±25%)
  • Medically certified (EN60601-1)
  • Complemented with secondary plug of your choice

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Norway (NO)
Manufacturer Mascot
Gross weight (incl. package) 292 Gram
Dimensions (incl. package) 140 x 95 x 45 MM
Customs number 8504406090
UNSPSC (v5.03) 26111704
EAN 7057070057581