Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Battery Charger Lead-Acid 12V 6A 100 ... 240V IP21RND 305-00015

RND 305-00015 - Battery Charger Lead-Acid 12V 6A 100 ... 240V IP21

301-22-724
RND 305-00015
Manufacturer:RND

Battery Charger Lead-Acid 12V 6A 100 ... 240V IP21

Image is for illustrative purposes only. Please refer to product description.

RND 305-00015 - Battery Charger Lead-Acid 12V 6A 100 ... 240V IP21

301-22-724
RND 305-00015
Manufacturer:RND

Product specifications
12 V
6 A
5 
240 V
100 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Designed for charging lead-acid batteries
  • Short-circuit protection
  • Overload protection
  • Reverse polarity protection
  • Automatic multi-rate charging function

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 885 Gram
Dimensions (incl. package) 195 x 240 x 55 MM
Customs number 8504406090
UNSPSC (v5.03) 26111704
EAN 653415248422