Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Battery Charger Lead-Acid 24V 10A 198 ... 264V IP443540240000
3540240000 - Battery Charger Lead-Acid 24V 10A 198 ... 264V IP44, Mascot
302-20-870
3540240000

Battery Charger Lead-Acid 24V 10A 198 ... 264V IP44

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
24 V
10 A
3 
264 V
198 V
Series:3540

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Mounting bracket included

Family Information

  • 3-step charge control with current detection
  • Wake up and low current start up of deeply discharged batteries
  • Error indication for reverse polarity, charging of wrong (lower voltage) battery pack, defect battery and safety timer run-out

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Estonia (EE)
Manufacturer Mascot
Gross weight (incl. package) 1720 Gram
Dimensions (incl. package) 310 x 225 x 70 MM
Customs number 8504406090
UNSPSC (v5.03) 26111704