Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Battery Module, 24V, 26Ah 24V2320429 XXX
2320429 XXX - Battery Module, 24V, 26Ah 24V, Phoenix Contact
300-76-292
2320429 XXX
UPS-BAT/VRLA-WTR/24DC/26AH

No longer available. View product category

Offer
Battery Module, 24V, 26Ah 24V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Energy Storage 
24 V
358 mm
169 mm
174 mm
Series:UPS-Battery Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation
SVHC Lead (CAS: 7439-92-1)
SCIP SSN8f9d8cec-be74-4769-9149-54253bd24e82

Additional information

Country of origin China (CN)
Manufacturer Phoenix Contact
Gross weight (incl. package) 244 Gram
Dimensions (incl. package) 210 x 160 x 60 MM
Customs number 8507208090
UNSPSC (v5.03) 26111707
EAN 4046356707718