Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Battery Module, 18.5V, 1.4Ah 18.5V2320364
2320364 - Battery Module, 18.5V, 1.4Ah 18.5V, Phoenix Contact
300-76-262
2320364
STEP-BAT/LIPO/18.5DC/1.4AH

No longer available. View product category

Battery Module, 18.5V, 1.4Ah 18.5V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Energy Storage 
18.5 V
88 mm
51 mm
46 mm
Series:STEP UPS Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Phoenix Contact
Gross weight (incl. package) 269 Gram
Dimensions (incl. package) 110 x 63 x 63 MM
Customs number 8507800090
UNSPSC (v5.03) 26111707
EAN 4046356606684