Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 160V 21.6A 1.08kW USB / Ethernet DE/FR Type F/E (CEE 7/7) PlugPSW160-21.6
PSW160-21.6 - Bench Top Power Supply Programmable 160V 21.6A 1.08kW USB / Ethernet DE/FR Type F/E (CEE 7/7) Plug, GW Instek
110-31-095
PSW160-21.6

Offer
Bench Top Power Supply Programmable 160V 21.6A 1.08kW USB / Ethernet DE/FR Type F/E (CEE 7/7) Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.08 kW
160 V
1 
85 V
265 V
Series:PSW Series
Standards Met:CE

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Voltage Rating: 30/80V/160V, Output Power: 360W ~ 1080W
  • Constant Power Output for Multiple Range (V&I) Operation
  • CV/CC Priority; Particularly Suitable for the Battery and LED Industry
  • Adjustable Slew Rate
  • Series and Parallel Operation (2 units in Series / 3 units in Parallel Maximum)
  • High Efficiency and High Power Density
  • 1/6 Rack Mount Size Design (EIA/JIS Standard)
  • Standard Interface: LAN, USB, Analogue Control Interface, GPIB-USB Adaptor(Optional)
  • Labview Driver

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer GW Instek
Gross weight (incl. package) 9350 
Dimensions (incl. package) 490 x 370 x 235 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004
EAN 4719692501813