Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 500V 60A 10kW DE/FR Type F/E (CEE 7/7) PlugEA-PS 9500-60 3U
EA-PS 9500-60 3U - Bench Top Power Supply Programmable 500V 60A 10kW DE/FR Type F/E (CEE 7/7) Plug, EA Elektro-Automatik
110-85-502
EA-PS 9500-60 3U
06230260|06238260

No longer available. View product category

Bench Top Power Supply Programmable 500V 60A 10kW DE/FR Type F/E (CEE 7/7) Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
10 kW
500 V
1 
188 V
460 V
Series:EA-PS 9000 3U Series
Standards Met:EN 61326IEC 61010EMV TUVIEC 61000-6-2IEC 61000-6-3

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • u-processor controlled, up to 16 bit resolution
  • For heavy duty usage in laboratory, industry, R&D, automated testing
  • Flexible auto-ranging output, constant U, I, P mode
  • Graphic display, up to 4 digits resolution, memory functions
  • On-board isolated analogue interface (0-5V/0-10V), USB and Ethernet
  • Suitable for master-slave parallel & serial operation
  • Low EMI (EN 55022 class B)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 20000 
Dimensions (incl. package) 840 x 580 x 290 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004