Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 750V 40A 10kWEA-PSI 9750-40 3U
EA-PSI 9750-40 3U - Bench Top Power Supply Programmable 750V 40A 10kW, EA Elektro-Automatik
110-85-447
EA-PSI 9750-40 3U
06230361|06238361

No longer available. View product category

Bench Top Power Supply Programmable 750V 40A 10kW

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
10 kW
750 V
1 
340 V
460 V
Series:EA-PSI 9000 3U Series
Standards Met:EN 61326IEC 1010EN 61010EMV TUVIEC 6100-6-2IEC 6100-6-3

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • FPGA based controller, 16 bit resolution
  • For laboratory, industry, R&D, automated testing
  • Flexible auto-ranging output, constant U, I, P, R mode
  • Adjustable output impedance, e.g. PV array simulation, battery simulation
  • Intuitive touch panel, function generator, up to 4-digit display, profile memory
  • Isolated analogue interface (0-5V/0-10V), USB interface
  • Plug’n play slot for optional interface cards (CANopen, Ethernet, Profibus, Profinet, Modbus, Devicenet, RS232 and more)
  • True master-slave bus with summary function, for parallel & series operation
  • Low EMI (EN55022 class B)
  • 19” 3 U rack format, also suitable for bench usage

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package)
Dimensions (incl. package) 0 x 0 x 0
Customs number 8504408390
UNSPSC (v5.03) 39121004