Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 84V 3A 100W USB DE/FR Type F/E (CEE 7/7) PlugEA-PS 2084-03B
EA-PS 2084-03B - Bench Top Power Supply Programmable 84V 3A 100W USB DE/FR Type F/E (CEE 7/7) Plug, EA Elektro-Automatik
169-85-224
EA-PS 2084-03B
39200116

Bench Top Power Supply Programmable 84V 3A 100W USB DE/FR Type F/E (CEE 7/7) Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
100 W
84 V
1 
90 V
264 V
Series:EA-PS 2000 B Series
Standards Met:EN 60950

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • u-processor controlled and programmable
  • For laboratory, repair, technical training, R&D, workshops, schools
  • Flexi-range output
  • OCP, OVP, OTP, output preset, lock and stand-by function
  • Integrated USB interface
  • Optional “easypower PS2000B“ for automated sequencing & data logging (csv)
  • Attractive flat desk-top housing, natural convection (no fan)
  • IEC 320-C14 inlet, output via safety (banana) sockets

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 2000 Gram
Dimensions (incl. package) 540 x 350 x 180 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004