Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 56V 4A 112W USB / RS232 / RS423 / GPIB / EthernetQL564-P S2
QL564-P S2 - Bench Top Power Supply Programmable 56V 4A 112W USB / RS232 / RS423 / GPIB / Ethernet, Aim-TTi
169-85-412
QL564-P S2

Bench Top Power Supply Programmable 56V 4A 112W USB / RS232 / RS423 / GPIB / Ethernet

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
112 W
56 V
1 
230 V
4 A
Series:QL Series
Standards Met:CE

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Linear
  • Digital display of voltage and current/power
  • Low ripple and noise
  • Integral memory, up to 10 different settings
  • Programmable by RS232, GPIB, USB, LXI, LAN (P-model)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Aim-TTi
Gross weight (incl. package) 6808 Gram
Dimensions (incl. package) 445 x 260 x 260 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004