Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 750V 60A 15kW DE/FR Type F/E (CEE 7/7) PlugEA-PSI 9750-60 3U
EA-PSI 9750-60 3U - Bench Top Power Supply Programmable 750V 60A 15kW DE/FR Type F/E (CEE 7/7) Plug, EA Elektro-Automatik
110-85-454
EA-PSI 9750-60 3U
06230368|06238368

No longer available. View product category

Bench Top Power Supply Programmable 750V 60A 15kW DE/FR Type F/E (CEE 7/7) Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
15 kW
750 V
1 
340 V
460 V
Series:EA-PSI 9000 3U Series
Standards Met:EN 61326IEC 1010EN 61010EMV TUVIEC 6100-6-2IEC 6100-6-3

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • FPGA based controller, 16 bit resolution
  • For laboratory, industry, R&D, automated testing
  • Flexible auto-ranging output, constant U, I, P, R mode
  • Adjustable output impedance, e.g. PV array simulation, battery simulation
  • Intuitive touch panel, function generator, up to 4-digit display, profile memory
  • Isolated analogue interface (0-5V/0-10V), USB interface
  • Plug’n play slot for optional interface cards (CANopen, Ethernet, Profibus, Profinet, Modbus, Devicenet, RS232 and more)
  • True master-slave bus with summary function, for parallel & series operation
  • Low EMI (EN55022 class B)
  • 19” 3 U rack format, also suitable for bench usage

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 9000 
Dimensions (incl. package) 840 x 550 x 230 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004