1 min order
Bench Top Power Supply Programmable 60V 2.5A 150W USB / GPIB2200-60-2
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Order Note
Tektronix and Keithley offer a 15% discount on all products sold to education institutions. Call us to check your eligibility and claim your discount.
Family Information
- Five models ranging in power from 86 W to 150 W with voltage outputs from 20 V to 72 V address a wider range of power requirements
- 0.03 % basic voltage output accuracy and 0.05 % basic current accuracy provide quality test data
- High output and measurement resolution, 1 mV and 0.1 mA for testing low power circuits and devices
- Remote sensing to ensure the programmed voltage is applied to the load
- Dual-line display shows both the programmed values and actual outputs for a continuous indication of the status of the power delivered to the load
- Repeatable test sequences of up to 80 output steps are easy to create with the built-in List mode
- GPIB and USB interfaces are standard for convenient automated control
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Power Supply, 60V, 2.5A, DC Programmable
Previous Article Number
Additional information
Country of origin China (CN)
Manufacturer Keithley
Gross weight (incl. package) 9250 Gram
Dimensions (incl. package) 555 x 445 x 320 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004