Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 60V 2.5A 150WPWS4602
PWS4602 - Bench Top Power Supply Programmable 60V 2.5A 150W, Tektronix
169-84-098
PWS4602

No longer available. View product category

Bench Top Power Supply Programmable 60V 2.5A 150W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
150 W
60 V
1 
99 V
264 V
Series:PWS4000 Series
Standards Met:CE

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Output Voltage, Current, and Limits Displayed Simultaneously on a Bright Display
  • Up to 40 User defined Setup Memories
  • Direct Parameter Entry using Numeric Keypad
  • Adjustable Overvoltage Protection
  • List Mode for Stepping through Stored Test Sequences
  • Remote Sense to Compensate for Lead Resistance
  • Rear Outputs and Trigger/Status Lines
  • USB Device Port on Rear Panel for Quick PC Connectivity and Remote Programming
  • Includes National Instrument’s LabVIEW SignalExpress™ Tektronix Edition Software for Connecting Your Bench

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Tektronix
Gross weight (incl. package) 9902 Gram
Dimensions (incl. package) 355 x 214 x 88 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004