Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 16V 10A 160WEA-PS 3016-10B
EA-PS 3016-10B - Bench Top Power Supply Programmable 16V 10A 160W, EA Elektro-Automatik
169-85-262
EA-PS 3016-10B
35320170

No longer available. View alternative products

Bench Top Power Supply Programmable 16V 10A 160W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
160 W
16 V
1 
230 V
10 A
Series:EA-PS 3000 B Series
Standards Met:EN 60950

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Technology: Linear controller
  • Integrated analogue interface
  • Voltage drop compensation
  • Excess voltage protection, excess temperature protection
  • Digital display
  • Rough and fine setting
  • Constant current operation, constant voltage operation
  • Programmable via USB (option)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Gross weight (incl. package) 6500 Gram
Dimensions (incl. package) 390 x 310 x 205 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004