Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 200V 2A 160WEA-PS 5200-02 A
EA-PS 5200-02 A - Bench Top Power Supply Programmable 200V 2A 160W, EA Elektro-Automatik
110-85-458
EA-PS 5200-02 A
05100302

No longer available. View alternative products

Bench Top Power Supply Programmable 200V 2A 160W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
160 W
200 V
1 
90 V
264 V
Series:EA-PS 5000 A Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • u-processor controlled, 16 bit resolution
  • Flexible auto-ranging output, constant U, I, P
  • Remote sensing
  • USB interface for remote control
  • Segment display, 4 digits
  • IEC 320-C14 power inlet, output safety terminals

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 4200 Gram
Dimensions (incl. package) 410 x 340 x 200 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004