Bench Top Power Supply Adjustable 35V 5A 175W UK Type G (BS1363) PlugEX355R
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
Laboratory power supply with single output voltage, 0 to 35 V and with maximum output current of 5 A. Low power loss is achieved by applying switching technology and the power supply does not require any fan cooling. It can be set for constant voltage or constant current and serial or parallel connection. Logarithmic curve for current setting allows for accurate setting of low current values possible. Digital display of voltage and current with 14 mm high LED screen. The output is fitted with a separate switch. Type EX355P is controllable via RS232.
- Switching
- No fan
- Programmable via RS232 (EX355P)
- Serial or parallel connection
- Low weight
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
Paper catalogue
2016/17 p. 1544
Paper catalogue
2013/14 p. 1125
Additional information
Country of origin United Kingdom - Mainland (GB)
Manufacturer Aim-TTi
Gross weight (incl. package) 3850 Gram
Dimensions (incl. package) 425 x 260 x 270 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004