Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 50V 7A 200W RS232 / GPIBE3634A
E3634A - Bench Top Power Supply Programmable 50V 7A 200W RS232 / GPIB, Keysight
169-84-397
E3634A

Offer
Bench Top Power Supply Programmable 50V 7A 200W RS232 / GPIB

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
200 W
50 V
1 
230 V
230 V
Series:E363xA
Standards Met:CSAIECCE

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Rotary regulator for voltage and current setting
  • Connections on front and rear
  • Outputs can be switched ON/OFF
  • Low residual ripple
  • Can be used as voltage or current source
  • Non-volatile memory for three settings
  • Overvoltage and overcurrent protection
  • Load control

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 1383 Gram
Dimensions (incl. package) 515 x 390 x 310 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004