1 min order
Bench Top Power Supply Adjustable 40V 12A 240W RS232 / Analogue DE/FR Type F/E (CEE 7/7) PlugSSP 240-40
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Delivered with RS232 interface (complete control of the supply device) and analog interface, network cable and operating manual in GER/ENG
Family Information
- Auto-ranging output with 120, 240 and 320 W
- Very short adjustment time through BET technology (bi-directional energy transformation)
- Programmable voltage and current controlled direct current supply
- Low periodic and random deviation, output ON/OFF function
- Master-Slave mode for parallel and series switching
- Integrated sequence function for creating voltage and current processes with self-activated sequence
- Overvoltage, overcurrent and overtemperature protection, calibration procedure for menu-driven calibration
- Addressable RS-232 interface / analog interface standard
- Front and rear side output connections
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
Additional information
Country of origin Germany (DE)
Manufacturer Gossen Metrawatt
Gross weight (incl. package) 3500 Gram
Dimensions (incl. package) 430 x 230 x 120 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004
EAN 4012932121216