Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 200V 4A 320WEA-PSI 9200-04 DT
EA-PSI 9200-04 DT - Bench Top Power Supply Programmable 200V 4A 320W, EA Elektro-Automatik
300-50-128
EA-PSI 9200-04 DT
06200502

No longer available. View product category

Bench Top Power Supply Programmable 200V 4A 320W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
320 W
200 V
1 
90 V
264 V
Series:EA-PSI 9000 DT Series
Standards Met:EN 60950EN 61326EN 61010EN 55022 Class B

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Low noise
  • Flexible auto-ranging output
  • Protection (OT, OVP, OCP, OPP)
  • Integrated function generator
  • Internal resistance simulation and regulation

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 7000 
Dimensions (incl. package) 450 x 320 x 150 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004