1 min order
Bench Top Power Supply Adjustable 60V 6A 360WSPS-606
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
User Manual, Power Cord, Test Lead GTL-203A*1
Family Information
Switching laboratory power supply with maximum power output. By using switching technology the power loss can be reduced and no fan-cooling is necessary. The device can be set for constant voltage or constant current with separate fine-adjustment for accurate setting. Digital display of both voltage and current, no switch is needed. The device is protected against overload and reversed polarity
- Switching
- Digital display of both current and voltage
- High power output 360 W
- Low weight
- 0.01 % High Regulation
- Constant Voltage and Constant Current Operation
- High Efficiency
- High Power Density
- Over Voltage Protection
- Remote Output ON/OFF Control
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
Additional information
Country of origin Taiwan (TW)
Manufacturer GW Instek
Gross weight (incl. package) 4050 Gram
Dimensions (incl. package) 420 x 185 x 236 MM
Customs number 8504409590
UNSPSC (v5.03) 39121004
EAN 4719692501950