1 min order
Bench Top Power Supply Programmable 80V 13.5A 360W USB / Ethernet DE/FR Type F/E (CEE 7/7) PlugPSW80-13.5
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Voltage Rating: 30/80V/160V, Output Power: 360W ~ 1080W
- Constant Power Output for Multiple Range (V&I) Operation
- CV/CC Priority; Particularly Suitable for the Battery and LED Industry
- Adjustable Slew Rate
- Series and Parallel Operation (2 units in Series / 3 units in Parallel Maximum)
- High Efficiency and High Power Density
- 1/6 Rack Mount Size Design (EIA/JIS Standard)
- Standard Interface: LAN, USB, Analogue Control Interface, GPIB-USB Adaptor(Optional)
- Labview Driver
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
Additional information
Country of origin Taiwan (TW)
Manufacturer GW Instek
Gross weight (incl. package) 4050 Gram
Dimensions (incl. package) 485 x 200 x 230 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004
EAN 4719692501868