Price per piece

EUR  232,20

(exc. VAT)
1 +
EUR  232,20
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

480 W
32 V
1
200 V
240 V
15 A
Programmable
5 mV
50 mV
LED
1 Year
Yes

Select attributes and click search to find other products that match your specification

HCS-3300 USB Series
CE EN 55011 55022
EN 60950 61010
| Print this page
Report an error

Product details

  • Family information

    • Rotary Encoder Control Knob with coarse & fine tuning
    • 3 user defined V & I presets
    • High RFI immunity & excellent EMI
    • Isolated ground, Active PFC & high power efficiency
    • Intelligent fan control from zero to full speed
    • Over load, Over Temperature & Tracking Over Voltage protections
    • Remote Programmable via USB to computer
    • Wired Remote Control of V, I, & output On-Off without computer
    • 20 programmable sets of V, I & cycle periods for repetitive operation up to 999 cycles
    • Second output is for high current up to the limit of the device, outputs work in parallel-mode
  • Environmental information

    RoHS Conform
  • Additional information

    Country of origin China (CN)
    Manufacturer Manson
    Gross weight (incl. package) 6200.0 Gram
    Dimensions (incl. package) 330 x 260 x 140 MM
    Customs number 8504408290
    UNSPSC (v5.03) 30211502
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice