Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Adjustable 56V 1.1A 60W DE/FR Type F/E (CEE 7/7) Plug / UK Type G (BS1363) PlugEL561R
EL561R - Bench Top Power Supply Adjustable 56V 1.1A 60W DE/FR Type F/E (CEE 7/7) Plug / UK Type G (BS1363) Plug, Aim-TTi
169-85-337
EL561R

Bench Top Power Supply Adjustable 56V 1.1A 60W DE/FR Type F/E (CEE 7/7) Plug / UK Type G (BS1363) Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
60 W
56 V
1 
230 V
1.1 A
Series:EL-R Series
Standards Met:EN61010-1EN61326

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • EL-design: Linear technology for minimum ripple
  • Output power 30...60 W
  • Output voltage 18...56 V
  • Output current 1...3,3 A
  • Rough and fine-control of voltage

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Aim-TTi
Gross weight (incl. package) 5500 Gram
Dimensions (incl. package) 375 x 265 x 275 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004