Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 200V 10A 640WEA-PS 9200-10 T
EA-PS 9200-10 T - Bench Top Power Supply Programmable 200V 10A 640W, EA Elektro-Automatik
300-92-470
EA-PS 9200-10 T
06200445

No longer available. View product category

Bench Top Power Supply Programmable 200V 10A 640W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
640 W
200 V
1 
90 V
264 V
Series:EA-PS 9000 T Series
Standards Met:EN 60950EN 61010EN 55022 Class B

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Flexible, power regulated output stage
  • Supervision (OVP, OCP, OPP)
  • Overtemperature protection
  • Intuitive touch panel with display for values, status and notifications
  • USB port as standard, Ethernet & analog optional
  • SCPI command language supported
  • LabView VIs & control software for Windows

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 7000 Gram
Dimensions (incl. package) 640 x 410 x 210 MM
Customs number 8504312190
UNSPSC (v5.03) 39121004