Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 80V 20A 640WEA-PS 5080-20 A
EA-PS 5080-20 A - Bench Top Power Supply Programmable 80V 20A 640W, EA Elektro-Automatik
110-85-463
EA-PS 5080-20 A
05100307

No longer available. View alternative products

Bench Top Power Supply Programmable 80V 20A 640W

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
640 W
80 V
1 
90 V
264 V
Series:EA-PS 5000 A Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • u-processor controlled, 16 bit resolution
  • Flexible auto-ranging output, constant U, I, P
  • Remote sensing
  • USB interface for remote control
  • Segment display, 4 digits
  • IEC 320-C14 power inlet, output safety terminals

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 5450 Gram
Dimensions (incl. package) 510 x 335 x 190 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004