1 min order
Bench Top Power Supply Programmable 80V 27A 720WPSW 80-27
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Voltage Rating: 30/80V/160V, Output Power: 360W ~ 1080W
- Constant Power Output for Multiple Range (V&I) Operation
- CV/CC Priority; Particularly Suitable for the Battery and LED Industry
- Adjustable Slew Rate
- Series and Parallel Operation (2 units in Series / 3 units in Parallel Maximum)
- High Efficiency and High Power Density
- 1/6 Rack Mount Size Design (EIA/JIS Standard)
- Standard Interface: LAN, USB, Analogue Control Interface, GPIB-USB Adaptor(Optional)
- Labview Driver
Article Information
Previous Article Number
Additional information
Country of origin Taiwan (TW)
Manufacturer GW Instek
Gross weight (incl. package) 1500 Gram
Dimensions (incl. package) 490 x 270 x 230 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004