Business
Private
EURExc. Vat
Bench Top Power Supply Programmable 80V 50A 750W USB / GPIB / Ethernet DE/FR Type F/E (CEE 7/7) PlugQPX750SP

QPX750SP - Bench Top Power Supply Programmable 80V 50A 750W USB / GPIB / Ethernet DE/FR Type F/E (CEE 7/7) Plug

302-25-139
QPX750SP
2167962
Manufacturer:Aim-TTi

Bench Top Power Supply Programmable 80V 50A 750W USB / GPIB / Ethernet DE/FR Type F/E (CEE 7/7) Plug

Image is for illustrative purposes only. Please refer to product description.

QPX750SP - Bench Top Power Supply Programmable 80V 50A 750W USB / GPIB / Ethernet DE/FR Type F/E (CEE 7/7) Plug

302-25-139
QPX750SP
2167962
Manufacturer:Aim-TTi

Product specifications
750 W
80 V
1 
110 V
240 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

PowerFlex+ uses a balanced multi-phase converter system to minimise ripple and maintain dynamic performance, whilst enabling the system to operate at near constant power over a current range of more than 6:1

  • Voltage / current combinations include: 80 V / 9.4 A, 60 V / 12 A, 36 V / 20 A, 18 V / 36 A and 12 V / 50 A
  • Low output ripple and noise
  • High setting resolution
  • Full colour, touchscreen display
  • LAN (LXI), USB, GPIB interfaces
  • Analog control interfaces for voltage and current
  • Free Test Bridge logging and sequencing software

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Aim-TTi
Gross weight (incl. package) 7800 Gram
Dimensions (incl. package) 510 x 365 x 290 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004