EX752M - Bench Top Power Supply Adjustable 75V 2A 300W
Image is for illustrative purposes only. Please refer to product description.
EX752M - Bench Top Power Supply Adjustable 75V 2A 300W
Select attributes and click search to find other products that match your specification
Family Information
Dual voltage power supply with 2 totally separate and isolated outputs. The output voltage of each output is adjustable with 0-75 V with adjustable current limit 0-2 A. The outputs can easily be connected in series or parallel via a front panel switch, which will enable the unit to supply 0-75 V with a current range of 0-4 A or 0-150 V with 0-2 A. By combining switch-mode and linear technology, advantages like low power loss (no fan cooling) and low weight are gained. At the same time, an output voltage with low noise and ripple is obtained. A logarithmic curve for current adjustment makes it possible to set low current values very precisely. Digital voltage and current meters that use 14 mm high LED displays. Each output has a power switch.
- Dual voltage
- High output voltage, 2×75 V or 1×150 V
- Combines switch-mode and linear technology
- Serial or parallel connection with panel switch
- Low weight