Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 200V 15A 1kWEA-PSI 9200-15 2U
EA-PSI 9200-15 2U - Bench Top Power Supply Programmable 200V 15A 1kW, EA Elektro-Automatik
110-85-514
EA-PSI 9200-15 2U
06230305

No longer available. View product category

Bench Top Power Supply Programmable 200V 15A 1kW

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 kW
200 V
1 
90 V
264 V
Series:EA-PSI 9000 2U Series
Standards Met:EN 60950EN 61326EN 55022 Class B

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • FPGA based controller, 16 bit resolution
  • For laboratory, industry, R&D, automated testing
  • Flexible auto-ranging output, constant U, I, P, R mode
  • Intuitive touch panel, function generator, up to 4-digit display, profile memory
  • Isolated analogue interface (0-5V/0-10V), USB interface
  • Plug’n play slot for optional interface cards (CANopen, Ethernet, Profibus, Profinet, Modbus, Devicenet, RS232 and more)
  • True master-slave bus with summary function, for parallel & series operation
  • 19” 2 U rack format, also suitable for bench usage

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package)
Dimensions (incl. package) 0 x 0 x 0
Customs number 8504408390
UNSPSC (v5.03) 39121004