Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 200V 50A 3kW USB / Ethernet / AnalogueEA-PS 9200-50 1U
EA-PS 9200-50 1U - Bench Top Power Supply Programmable 200V 50A 3kW USB / Ethernet / Analogue, EA Elektro-Automatik
300-20-273
EA-PS 9200-50 1U
06230406

Bench Top Power Supply Programmable 200V 50A 3kW USB / Ethernet / Analogue

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3 kW
200 V
1 
180 V
264 V
Series:EA-PS 9000 1U Series
Standards Met:EN 60950EN 61326EN 55022 Class B

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • u-processor controlled, up to 16 bit resolution
  • For laboratory, industry, R&D, automated testing
  • Flexible auto-ranging output, constant U, I, P mode
  • Dot matrix LC-display, up to 5-digit display, memory/profile functions
  • On-board isolated analogue interface (0-5V/0-10V), USB and Ethernet
  • Suitable for master-slave parallel & serial operation
  • Attractive and rugged 19” 1U (44 mm) rack format
  • IEC 320-C20 input receptacle, outlet 6 mm bolts with insulated safety cover

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 11500 
Dimensions (incl. package) 732 x 570 x 180 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004