Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 200V 50A 3kWEA-PSI 9200-50 2U
EA-PSI 9200-50 2U - Bench Top Power Supply Programmable 200V 50A 3kW, EA Elektro-Automatik
110-85-526
EA-PSI 9200-50 2U
06230315

No longer available. View product category

Bench Top Power Supply Programmable 200V 50A 3kW

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3 kW
200 V
1 
180 V
264 V
Series:EA-PSI 9000 2U Series
Standards Met:EN 60950EN 61326EN 55022 Class B

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • FPGA based controller, 16 bit resolution
  • For laboratory, industry, R&D, automated testing
  • Flexible auto-ranging output, constant U, I, P, R mode
  • Intuitive touch panel, function generator, up to 4-digit display, profile memory
  • Isolated analogue interface (0-5V/0-10V), USB interface
  • Plug’n play slot for optional interface cards (CANopen, Ethernet, Profibus, Profinet, Modbus, Devicenet, RS232 and more)
  • True master-slave bus with summary function, for parallel & series operation
  • 19” 2 U rack format, also suitable for bench usage

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 710 x 560 x 210 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004