Price per piece

EUR  2.642,00

(exc. VAT)
1 +
EUR  2.642,00
1 min order

Spend 50€ to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

3 kW
360 V
1
180 V
264 V
30 A
Programmable
IEC 60320 C20
156 mV
26 mV
LCD
0 °C
50 °C
2 Years
Yes

Select attributes and click search to find other products that match your specification

EA-PS 9000 1U Series
06230407
EN 60950
EN 61326
EN 55022 Class B
| Print this page
Report an error

Product details

  • Family information

    • u-processor controlled, up to 16 bit resolution
    • For laboratory, industry, R&D, automated testing
    • Flexible auto-ranging output, constant U, I, P mode
    • Dot matrix LC-display, up to 5-digit display, memory/profile functions
    • On-board isolated analogue interface (0-5V/0-10V), USB and Ethernet
    • Suitable for master-slave parallel & serial operation
    • Attractive and rugged 19” 1U (44 mm) rack format
    • IEC 320-C20 input receptacle, outlet 6 mm bolts with insulated safety cover
  • Environmental information

    RoHS Conform
    SVHC Review Date 15.01.2019
  • Additional information

    Country of origin Germany (DE)
    Manufacturer Elektro-Automatik
    Dimensions (incl. package) 730 x 570 x 180 MM
    Customs number 8504408290
    UNSPSC (v5.03) 30211502
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice