Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 40V 120A 3kW USB / Ethernet / Analogue DE/FR Type F/E (CEE 7/7) PlugEA-PS 9040-120 2U
EA-PS 9040-120 2U - Bench Top Power Supply Programmable 40V 120A 3kW USB / Ethernet / Analogue DE/FR Type F/E (CEE 7/7) Plug, EA Elektro-Automatik
110-85-486
EA-PS 9040-120 2U
06230221

No longer available. View product category

Bench Top Power Supply Programmable 40V 120A 3kW USB / Ethernet / Analogue DE/FR Type F/E (CEE 7/7) Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
3 kW
40 V
1 
180 V
264 V
Series:EA-PS 9000 2U Series
Standards Met:EN 60950EN 61326EN 55022 Class B

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • u-processor controlled, up to 16 bit resolution
  • For laboratory, industry, R&D, automated testing
  • Flexible auto-ranging output, constant U, I, P mode
  • Graphic display, up to 4-digit display, memory functions
  • On-board isolated analogue interface (0-5/0-10V), USB and Ethernet
  • Suitable for master-slave parallel & serial operation
  • 19” 2 U rack format, also suitable for bench usage

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 14620 Gram
Dimensions (incl. package) 700 x 550 x 210 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004