Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 40V 40A 1kW DE/FR Type F/E (CEE 7/7) PlugEA-PS 9040-40 2U
EA-PS 9040-40 2U - Bench Top Power Supply Programmable 40V 40A 1kW DE/FR Type F/E (CEE 7/7) Plug, EA Elektro-Automatik
110-85-474
EA-PS 9040-40 2U
06230219

No longer available. View product category

Bench Top Power Supply Programmable 40V 40A 1kW DE/FR Type F/E (CEE 7/7) Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 kW
40 V
1 
90 V
264 V
Series:EA-PS 9000 2U Series
Standards Met:EN 60950EN 61326EN 55022 Class B

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • u-processor controlled, up to 16 bit resolution
  • For laboratory, industry, R&D, automated testing
  • Flexible auto-ranging output, constant U, I, P mode
  • Graphic display, up to 4-digit display, memory functions
  • On-board isolated analogue interface (0-5/0-10V), USB and Ethernet
  • Suitable for master-slave parallel & serial operation
  • 19” 2 U rack format, also suitable for bench usage

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 6000 
Dimensions (incl. package) 710 x 560 x 200 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004