Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 40V 60A 1.5kW USB DE/FR Type F/E (CEE 7/7) PlugEA-PSI 9040-60 T
EA-PSI 9040-60 T - Bench Top Power Supply Programmable 40V 60A 1.5kW USB DE/FR Type F/E (CEE 7/7) Plug, EA Elektro-Automatik
300-92-478
EA-PSI 9040-60 T
06200550

Bench Top Power Supply Programmable 40V 60A 1.5kW USB DE/FR Type F/E (CEE 7/7) Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.5 kW
40 V
1 
90 V
264 V
Series:EA-PSI 9000 T Series
Standards Met:EN 60950EN 61326EN 61010EN 55022 Class B

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Flexible, power regulated output stage
  • Supervision (OVP, OCP, OPP)
  • Overtemperature protection
  • Intuitive touch panel with display for values, status and notifications
  • USB port as standard, Ethernet & analog optional
  • Integrated function generator
  • Internal resistance simulation and regulation
  • SCPI command language supported
  • LabView VIs & control software for Windows

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 6500 Gram
Dimensions (incl. package) 640 x 410 x 185 MM
Customs number 8504320090
UNSPSC (v5.03) 39121004