Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Adjustable 52V 50A 1kWSSP 1000-52
SSP 1000-52 - Bench Top Power Supply Adjustable 52V 50A 1kW, Gossen Metrawatt
169-85-079
SSP 1000-52
K345A|62 N 52 RU 50 P

No longer available. View product category

Bench Top Power Supply Adjustable 52V 50A 1kW

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 kW
52 V
1 
230 V
50 A
Series:SSP Series
Standards Met:IECVDE

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Delivered with analog interface, assembly kit for rack and operating manual in GER/ENG

Family Information

  • High functionality, low power loss
  • Auto-ranging output with 500, 1000, 2000 and 3000 W
  • Output: Voltage and current controlled; increased output power in short time operating range
  • Short adjustment times through specialized switching design
  • Lowering mode, dynamic, very good dynamic control parameters
  • Low periodic and random deviation, output ON/OFF function, lockable control elements
  • Sequence control for creating voltage and current processes
  • Master-slave operation for parallel and series switching, overvoltage, overcurrent and overtemperature protection
  • Analog interface; rear side output connections

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Gossen Metrawatt
Gross weight (incl. package) 13000 Gram
Dimensions (incl. package) 1 x 1 x 1 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004
EAN 4012932124620