Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 60V 110A 6.6kW6692A
6692A - Bench Top Power Supply Programmable 60V 110A 6.6kW, Keysight
169-85-701
6692A

No longer available. View product category

Bench Top Power Supply Programmable 60V 110A 6.6kW

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
6.6 kW
60 V
1 
180 V
440 V
Series:6690A Series
Standards Met:DEKRA ISO 9001

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High performance single output DC System power supplies
  • 40-6600 W, up to 120 V, and up to 875 A
  • Fast, low-noise outputs increases test throughput
  • Extensive programming capability for flexible system design
  • Built-in measurements and advance programming features
  • Computer control via GPIB

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 1200 Gram
Dimensions (incl. package) 1 x 1 x 1 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004