Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Adjustable 60V 50A 1.2kW DE/FR Type F/E (CEE 7/7) PlugQPX1200S
QPX1200S - Bench Top Power Supply Adjustable 60V 50A 1.2kW DE/FR Type F/E (CEE 7/7) Plug, Aim-TTi
169-85-197
QPX1200S

Bench Top Power Supply Adjustable 60V 50A 1.2kW DE/FR Type F/E (CEE 7/7) Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.2 kW
60 V
1 
110 V
240 V
Series:QPX Series
Standards Met:CE

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • PowerFlex design gives variable voltage and current combinations within a maximum power range
  • Separate displays for current and voltage
  • Selectable remote sense terminals
  • Over-voltage protection OVP

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Aim-TTi
Gross weight (incl. package) 11440 Gram
Dimensions (incl. package) 465 x 245 x 620 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004