Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 750V 4A 1kW DE/FR Type F/E (CEE 7/7) PlugEA-PS 9750-04 2U
EA-PS 9750-04 2U - Bench Top Power Supply Programmable 750V 4A 1kW DE/FR Type F/E (CEE 7/7) Plug, EA Elektro-Automatik
110-85-479
EA-PS 9750-04 2U
06230208

No longer available. View product category

Bench Top Power Supply Programmable 750V 4A 1kW DE/FR Type F/E (CEE 7/7) Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 kW
750 V
1 
90 V
264 V
Series:EA-PS 9000 2U Series
Standards Met:EN 60950EN 61326EN 55022 Class B

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • u-processor controlled, up to 16 bit resolution
  • For laboratory, industry, R&D, automated testing
  • Flexible auto-ranging output, constant U, I, P mode
  • Graphic display, up to 4-digit display, memory functions
  • On-board isolated analogue interface (0-5/0-10V), USB and Ethernet
  • Suitable for master-slave parallel & serial operation
  • 19” 2 U rack format, also suitable for bench usage

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 11750 Gram
Dimensions (incl. package) 700 x 560 x 220 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004