Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 750V 6A 1.5kW USB / Ethernet / Analogue DE/FR Type F/E (CEE 7/7) PlugEA-PSI 9750-06 DT
EA-PSI 9750-06 DT - Bench Top Power Supply Programmable 750V 6A 1.5kW USB / Ethernet / Analogue DE/FR Type F/E (CEE 7/7) Plug, EA Elektro-Automatik
300-50-137
EA-PSI 9750-06 DT
06200515

Bench Top Power Supply Programmable 750V 6A 1.5kW USB / Ethernet / Analogue DE/FR Type F/E (CEE 7/7) Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.5 kW
750 V
1 
90 V
264 V
Series:EA-PSI 9000 DT Series
Standards Met:EN 60950EN 61326EN 61010EN 55022 Class B

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Low noise
  • Flexible auto-ranging output
  • Protection (OT, OVP, OCP, OPP)
  • Integrated function generator
  • Internal resistance simulation and regulation

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 7500 
Dimensions (incl. package) 640 x 410 x 180 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004