1 min order
Bench Top Power Supply Programmable 80V 170A 5kWEA-PSI 8080-170 3U
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- u-processor controlled and programmable
- Heavy-duty for laboratory & industry, R&D, test benches, burn-in, automated testing
- Flexible auto-ranging output of up to 0...1500 VDC, up to 510 A, powers 5, 10 and 15 kW
- Master-slave bus for serial and parallel operation up to 150 kW
- Plug’n play digital interface slot (analogue 0...5 V / 0...10 V, RS232, USB, CAN, GPIB, Ethernet, Profibus)
- Integrated function generator, alarm management, user profiles
- “R”-mode (option) for battery resistance simulation
- Freeware “easypower lite“ for automated testing & data logging (csv), Labview VIs
- Housing 19” rack 3U (84 TE), 596 mm depth
- Connections: Three-phase AC input junction box, DC output 8 mm bolts, copper bars or terminals
Article Information
Previous Article Number
Paper catalogue
2013/14 p. 1132
Additional information
Country of origin Germany (DE)
Manufacturer EA Elektro-Automatik
Gross weight (incl. package) 22000 Gram
Dimensions (incl. package) 800 x 600 x 250 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004