Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 80V 40A 1kWEA-PS 8080-40 T
EA-PS 8080-40 T - Bench Top Power Supply Programmable 80V 40A 1kW, EA Elektro-Automatik
169-86-597
EA-PS 8080-40 T
09200126

No longer available. View alternative products

Bench Top Power Supply Programmable 80V 40A 1kW

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 kW
80 V
1 
90 V
264 V
Series:EA-PS 8000 T Series
Standards Met:EN 60950EN 61326EN 55022 Class B

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Supplied with mains cable (Schuko/CH-contact)

Family Information

These microprocessor controlled and programmable laboratory power supplies give a very flexible autoranging output power (≥ 1.0kW). They allow for use with either high voltage or high current within the specified output power. They are equipped with a 4 digit display and memory for 5 different settings. Plug'n play interface makes it possible to change the digital interface at any time. A free software allows for automatic testing and data logging. They can be connected as master and slave as well as serial and parallel. An ideal tool for R&D and automated testing benches. 

  • For laboratory and industry, R&D, testing benches, burn-in room, automatic testing
  • Flexible, smart, high power (models ≥ 1kW)
  • Analogue user interface 0-5V and 0-10 V, Master-slave-bus for parallel operation
  • Plug'n play digital interface (RS232, USB, CAN, GPIB, Ethernet)
  • Freeware Easypower Light software for automatic testing & data logging (csv)
  • Models as stand-alone bench-type (T) , Desktop (DT) or as 2U 19” rack mounted
  • IEC 320 AC-input (T) or bolts M8 (2U)

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 5000 Gram
Dimensions (incl. package) 650 x 420 x 190 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004