Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Bench Top Power Supply Programmable 30V 3A 195W USB DE/FR Type F/E (CEE 7/7) PlugGPD-4303S
GPD-4303S - Bench Top Power Supply Programmable 30V 3A 195W USB DE/FR Type F/E (CEE 7/7) Plug, GW Instek
169-85-498
GPD-4303S

Bench Top Power Supply Programmable 30V 3A 195W USB DE/FR Type F/E (CEE 7/7) Plug

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
195 W
30 V
30 V
10 V
5 V
Series:GPD Series
Standards Met:CE

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • The output voltages can be switched in series or in parallel
  • 4 set-up memories and a fixed default setting are available
  • The device settings can be blocked using key switches
  • The device is equipped with a USB interface
  • The software can be downloaded from www.goodwill.com.tw

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer GW Instek
Gross weight (incl. package) 8600 Gram
Dimensions (incl. package) 365 x 333 x 240 MM
Customs number 8504408390
UNSPSC (v5.03) 39121004
EAN 4719692500762