Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Benchtop Multimeter, TRMS AC, 200Ohm ... 100MOhmFLUKE 8808A ISO CAL

FLUKE 8808A ISO CAL - Benchtop Multimeter, TRMS AC, 200Ohm ... 100MOhm

304-46-643
FLUKE 8808A ISO CAL
Manufacturer:Fluke

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
New to us
Benchtop Multimeter, TRMS AC, 200Ohm ... 100MOhm

Image is for illustrative purposes only. Please refer to product description.

FLUKE 8808A ISO CAL - Benchtop Multimeter, TRMS AC, 200Ohm ... 100MOhm

304-46-643
FLUKE 8808A ISO CAL
Manufacturer:Fluke

Product specifications
AC: 200 mV ... 750 V 
DC: 200 mV ... 1 kV 
AC: 20 mA ... 10 A 
AC: 200 uA ... 10 A 
DC: 200 uA ... 10 A 
5-1/2 Digits 
20 Hz
1 MHz

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Accuracy and versatility for challenging measurements in development, laboratory or measurement systems
  • 6.5 digits resolution
  • Base accuracy with direct voltage up to 0.0024%
  • Current range 100 uA to 10 A, resolution up to 100 pA
  • Large resistance measurement range of 10 Ohm...1 GOhm with up to 10 uOhm resolution
  • 2 x 4 resistance measurement function for 4-line measurement
  • Both carry out period and frequency measurements
  • Fluke 8846A also measures capacity and temperature
  • USB connection (8846A)
  • Emulation of Fluke 45 and Agilent 34401A
  • Graphic display
  • Paperless writer function Trendplot ™ statistics, histogram

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Fluke
Gross weight (incl. package) 4700 Gram
Dimensions (incl. package) 420 x 310 x 225 MM
Customs number 9030200000
UNSPSC (v5.03) 41113630
EAN 95969393539