Business
Private
EURExc. Vat

Important changes for registrations and purchases

It is no longer possible to register as a new user on the Distrelec website. From 20/08 it will no longer be possible to use guest checkout. From 30/09/2025 you will also no longer be able to purchase on the Distrelec Germany website. In the meantime you can continue to order from Distrelec as before. You can also find the Distrelec Germany range on the RS Germany website.
Find out more

Binding Post 4mm 35A 30V GreenPKI 110 GREEN

PKI 110 GREEN - Binding Post 4mm 35A 30V Green

304-28-072
PKI 110 GREEN
2808802
Manufacturer:SKS Hirschmann Test & Measurement

New to us
Binding Post 4mm 35A 30V Green

Image is for illustrative purposes only. Please refer to product description.

PKI 110 GREEN - Binding Post 4mm 35A 30V Green

304-28-072
PKI 110 GREEN
2808802
Manufacturer:SKS Hirschmann Test & Measurement

Product specifications
Socket 
4 mm
30 V
35 A
Brass 

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • Suitable for all 4 mm plugs
  • Screw connection M4
  • Socket with cross hole ø 2 mm

Legislation and compliance

REACH Regulation

Additional information

Country of origin Austria (AT)
Gross weight (incl. package) 21 Gram
Dimensions (incl. package) 127 x 75 x 15 MM
Customs number 8536901000
UNSPSC (v5.03) 39121402
EAN 4250260206230