Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable Entry Brush Frame, KEL-BES, Number of Grommets 1, 65 x 36mm, PolyamideKEL-BES 10
KEL-BES 10 - Cable Entry Brush Frame, KEL-BES, Number of Grommets 1, 65 x 36mm, Polyamide, Icotek
300-10-543
KEL-BES 10

Cable Entry Brush Frame, KEL-BES, Number of Grommets 1, 65 x 36mm, Polyamide

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
65 mm
36 mm
1 
No 
Brush 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • For routing cables into network cabinets, control boxes and control cabinets
  • Fast and easy assembly
  • Versatile use
  • Frame: Polyamide (PA)
  • Brushes: Polyamide (PA)
  • Brush profile: sheet steel, zinc plated
  • Halogen free, silicone free

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Icotek
Gross weight (incl. package) 32 Gram
Dimensions (incl. package) 100 x 60 x 10 MM
Customs number 3926909790
UNSPSC (v5.03) 26121603