Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable Bushing 9.6 mmPGSA-1013A
PGSA-1013A - Cable Bushing 9.6 mm, Essentra
155-50-043
PGSA-1013A

Cable Bushing 9.6 mm

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
1...1.5 mm 
13 mm
15.5 mm
9.6 mm 
5.4 mm
Colour:Black

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Simple assembly by compressing the cable bushing
  • For retrofitting
  • Snaps in after assembly

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Essentra
Gross weight (incl. package) 0.3 Gram
Dimensions (incl. package) 16 x 16 x 5 MM
Customs number 3926909790
UNSPSC (v5.03) 39121705
EAN 5052751835153