Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable Clamp 6.4mm Screw PolyamideRND 475-00438
RND 475-00438 - Cable Clamp 6.4mm Screw Polyamide, RND
300-75-346
RND 475-00438

Cable Clamp 6.4mm Screw Polyamide

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
6.4 mm
Natural 
P-Clip 
Polyamide 
Box 
A:4.6 mm
B:10.4 mm
C:10.1 mm
D:6.4 mm
E:20 mm
F:1.1 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Superior quality cable clamp
  • Made of polyamide

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 58 Gram
Dimensions (incl. package) 130 x 100 x 21 MM
Customs number 3925908000
UNSPSC (v5.03) 39121717
EAN 653415236993