Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable Clamp 5mm Screw PolyamideRND 475-00437
RND 475-00437 - Cable Clamp 5mm Screw Polyamide, RND
300-75-345
RND 475-00437

Cable Clamp 5mm Screw Polyamide

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
5 mm
Natural 
P-Clip 
Polyamide 
Box 
A:4.8 mm
B:9.2 mm
C:9.6 mm
D:5 mm
E:18.5 mm
F:1.05 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Superior quality cable clamp
  • Made of polyamide

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 42 Gram
Dimensions (incl. package) 155 x 115 x 25 MM
Customs number 3925908000
UNSPSC (v5.03) 39121717
EAN 653415236986