Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Cable Clamp 6.4mm Screw Polyamide 6.6RND 475-00467
RND 475-00467 - Cable Clamp 6.4mm Screw Polyamide 6.6, RND
300-75-374
RND 475-00467

No longer available. View product category

Offer
Cable Clamp 6.4mm Screw Polyamide 6.6

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
4.8 mm
6.4 mm
Natural 
Adjustable 
Polyamide 6.6 
A:5 mm
B:13 mm
C:23.5 mm
D:10.4 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Oval hole design for adjustable bundling size
  • One size of adjustable clamp can accommodate various cables
  • Easy to install

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 94 Gram
Dimensions (incl. package) 125 x 100 x 40 MM
Customs number 3925908000
UNSPSC (v5.03) 39121717
EAN 653415237228